Part Details for 1411338 by Phoenix Contact
Overview of 1411338 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1411338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411338-ND
|
DigiKey | CONN HOOD CPLG SIDE ENTRY SZD15 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$15.0154 / $28.1700 | Buy Now |
DISTI #
651-1411338
|
Mouser Electronics | Heavy Duty Power Connectors HC-EVO-D15-CHWS PL BK RoHS: Compliant | 0 |
|
$14.0100 / $18.3700 | Order Now |
DISTI #
V99:2348_10634942
|
Arrow Electronics | Backshells, Coupling Housing Straight Polyamide Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1818 | Americas - 24 |
|
$5.6240 | Buy Now |
|
Onlinecomponents.com | Coupling housings D15 - with single locking latch - material: PA - cable outlets: 1 - straight/lateral - height: 60 mm - cable gland: none - support sleeve: no - Standard RoHS: Compliant | 18 Factory Stock |
|
$14.7100 / $18.5400 | Buy Now |
DISTI #
30292395
|
Verical | Backshells, Coupling Housing Straight Polyamide Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1818 | Americas - 24 |
|
$5.6240 | Buy Now |
DISTI #
000000000005180958
|
Sager | Heavy Duty Power Connectors HC-EVO-D15-CHWS PL BK Min Qty: 1 | 0 |
|
$18.0600 / $21.0800 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 420 |
|
RFQ | |
|
Master Electronics | Coupling housings D15 - with single locking latch - material: PA - cable outlets: 1 - straight/lateral - height: 60 mm - cable gland: none - support sleeve: no - Standard RoHS: Compliant | 18 Factory Stock |
|
$14.7100 / $18.5400 | Buy Now |