Part Details for 1411331 by Phoenix Contact
Overview of 1411331 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13022-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZB24 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
89 In Stock |
|
$20.2202 / $25.1000 | Buy Now |
DISTI #
651-1411331
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B24-BWD ELC-AL RoHS: Compliant | 75 |
|
$23.1100 / $25.0100 | Buy Now |
|
Onlinecomponents.com | HEAVYCON B24 panel mounting base - with double locking latch - with flat gasket - salt-water-resistant aluminum - conductive profile gasket RoHS: Compliant |
52 In Stock 1032 Factory Stock |
|
$19.6300 / $27.2100 | Buy Now |
DISTI #
1411331
|
TTI | Heavy Duty Power Connectors HC-STA-B24-BWD ELC-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$19.6200 / $24.6900 | Buy Now |
DISTI #
HCSTAB24BWDELCAL
|
TME | Enclosure: for HDC connectors, aluminium alloy, size B24 Min Qty: 1 | 0 |
|
$15.3700 / $19.7600 | RFQ |
DISTI #
000000000005180954
|
Sager | Heavy Duty Power Connectors HC-STA-B24-BWD ELC-AL Min Qty: 1 | 0 |
|
$25.4200 / $29.6600 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 4000 |
|
RFQ | |
|
Master Electronics | HEAVYCON B24 panel mounting base - with double locking latch - with flat gasket - salt-water-resistant aluminum - conductive profile gasket RoHS: Compliant |
52 In Stock 1032 Factory Stock |
|
$19.6300 / $27.2100 | Buy Now |
|
Neutron USA | Housing, HEAVYCON B24 panel mounting base, double locking latch flat gasket aluminum | 50 |
|
$104.5600 | Buy Now |
Part Details for 1411331
1411331 CAD Models
1411331 Part Data Attributes
|
1411331
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411331
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |