Part Details for 1411324 by Phoenix Contact
Overview of 1411324 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1411324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17039-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZB16 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
61 In Stock |
|
$20.0898 / $24.9400 | Buy Now |
DISTI #
651-1411324
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B16-BWS ELC-AL RoHS: Compliant | 44 |
|
$22.9600 / $24.9400 | Buy Now |
|
Onlinecomponents.com | Panel mounting base B16 - with single locking latch - material: Die-cast aluminum - salt water resistant - height: 30.5 mm - cable gland: none - support sleeve: no - Standard - with flat gasket RoHS: Compliant |
31 In Stock 338 Factory Stock |
|
$19.4400 / $27.1800 | Buy Now |
DISTI #
1411324
|
TTI | Heavy Duty Power Connectors HC-STA-B16-BWS ELC-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.4800 / $24.6200 | Buy Now |
DISTI #
000000000005180948
|
Sager | Heavy Duty Power Connectors HC-STA-B16-BWS ELC-AL Min Qty: 1 | 0 |
|
$25.2600 / $29.4700 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 2200 |
|
RFQ | |
|
Master Electronics | Panel mounting base B16 - with single locking latch - material: Die-cast aluminum - salt water resistant - height: 30.5 mm - cable gland: none - support sleeve: no - Standard - with flat gasket RoHS: Compliant |
31 In Stock 338 Factory Stock |
|
$19.4400 / $27.1800 | Buy Now |
|
Neutron USA | Housing, Panel Mt base B16, HC-STA-B16-BWS-ELC-AL | 50 |
|
$72.8400 | Buy Now |
Part Details for 1411324
1411324 CAD Models
1411324 Part Data Attributes
|
1411324
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411324
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |