Part Details for 1411320 by Phoenix Contact
Overview of 1411320 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1411320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17038-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZB10 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
29 In Stock |
|
$18.0162 / $22.3700 | Buy Now |
DISTI #
651-1411320
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B10-BWS ELC-AL RoHS: Compliant | 33 |
|
$20.5900 / $22.2600 | Buy Now |
|
Onlinecomponents.com | HEAVYCON panel mounting base - B10 - with single locking latch - with flat gasket - salt-water-resistant aluminum - conductive profile gasket |
25 In Stock |
|
$19.7300 / $38.0600 | Buy Now |
DISTI #
1411320
|
TTI | Heavy Duty Power Connectors HC-STA-B10-BWS ELC-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
$17.8700 / $22.0000 | Buy Now |
DISTI #
HCSTAB10BWSELCAL
|
TME | Enclosure: for HDC connectors, aluminium alloy, size B10 Min Qty: 1 | 0 |
|
$13.6700 / $17.5800 | RFQ |
DISTI #
000000000005180944
|
Sager | Heavy Duty Power Connectors HC-STA-B10-BWS ELC-AL Min Qty: 1 | 0 |
|
$22.6500 / $26.4200 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 450 |
|
RFQ | |
|
Master Electronics | HEAVYCON panel mounting base - B10 - with single locking latch - with flat gasket - salt-water-resistant aluminum - conductive profile gasket |
25 In Stock |
|
$19.7300 / $38.0600 | Buy Now |
|
Neutron USA | Housing, HEAVYCON Panel Mt Base, For contact inserts, B10 HC-STA-B10-BWS-ELC-AL | 50 |
|
$97.3300 | Buy Now |
Part Details for 1411320
1411320 CAD Models
1411320 Part Data Attributes:
|
1411320
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411320
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |