There are no models available for this part yet.
Overview of 1411202 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1411202 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1411202-ND
|
DigiKey | CABLE GLAND 22-32MM PG36 BRASS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$37.3100 | Buy Now | |
DISTI #
651-1411202
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips G-INSEC-PG36-L68N NNES-S RoHS: Compliant | 0 |
|
$37.3100 | Order Now | |
Onlinecomponents.com | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 22 mm ... 32 mm - shielding: yes - connecting thread: Pg36 - color: silver - with O-ring RoHS: Compliant | 2 Factory Stock |
|
$38.0700 / $48.3600 | Buy Now | ||
DISTI #
000000000005180858
|
Sager | Cable Glands, Strain Reliefs & Cord Grips G-INSEC-PG36-L68N NNES-S Min Qty: 1 | 0 |
|
$46.2300 / $51.7900 | Buy Now | |
Dynamic Solutions GmbH | Cable gland | 1800 |
|
RFQ | |||
Master Electronics | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 22 mm ... 32 mm - shielding: yes - connecting thread: Pg36 - color: silver - with O-ring RoHS: Compliant | 2 Factory Stock |
|
$38.0700 / $48.3600 | Buy Now |
CAD Models for 1411202 by Phoenix Contact
Part Data Attributes for 1411202 by Phoenix Contact
1411202
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
1411202Phoenix ContactVS
-