Part Details for 1411169 by Phoenix Contact
Overview of 1411169 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411169-ND
|
DigiKey | CABLE GLAND 34-44MM M63 BRASS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.0100 | Buy Now |
DISTI #
651-1411169
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips G-INS-M63-L68N- NNES-S RoHS: Compliant | 0 |
|
$52.6800 / $56.6500 | Order Now |
|
Onlinecomponents.com | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 34 mm ... 44 mm - shielding: no - connecting thread: M63 x 1.5 - color: silver - with O-ring RoHS: Compliant | 0 |
|
$46.7000 / $58.8800 | Buy Now |
DISTI #
000000000005180828
|
Sager | Cable Glands, Strain Reliefs & Cord Grips G-INS-M63-L68N- NNES-S Min Qty: 1 | 0 |
|
$57.3700 / $64.2500 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 500 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 34 mm ... 44 mm - shielding: no - connecting thread: M63 x 1.5 - color: silver - with O-ring RoHS: Compliant | 0 |
|
$46.7000 / $58.8800 | Buy Now |