Part Details for 1411145 (ALTERNATE: G-INS-PG21-M68N-PNES-GY) by Phoenix Contact
Overview of 1411145 (ALTERNATE: G-INS-PG21-M68N-PNES-GY) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
TB67H481FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=2.5/ IN input type | |
GT30J110SRA | Toshiba Electronic Devices & Storage Corporation | IGBT, 1100 V, 60 A, Built-in Diodes, TO-3P(N) |
Price & Stock for 1411145 (ALTERNATE: G-INS-PG21-M68N-PNES-GY)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71291386
|
RS | Cable gland - G-INS-PG21-M68N-PNES-GY | Phoenix Contact 1411145 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2400 / $1.5500 | RFQ |