Part Details for 1411099 by Phoenix Contact
Overview of 1411099 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411099-ND
|
DigiKey | CABLE GLAND 27.9-40.4MM M40 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$434.5500 | Buy Now |
DISTI #
651-1411099
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips ATEX/EX Cable Gland 27.9mm-40.4mm M40 RoHS: Compliant | 0 |
|
$415.3100 / $426.6700 | Order Now |
|
Onlinecomponents.com | Cable gland - cable gland material: Stainless steel 316L - application: Ex - external cable diameter 27.9 mm ... 40.4 mm - shielding: yes - connecting thread: M40 x 1.5 - color: silver RoHS: Compliant | 0 |
|
$367.8700 / $400.1400 | Buy Now |
DISTI #
000000000005180766
|
Sager | Cable Glands, Strain Reliefs & Cord Grips ATEX/EX Cable Gland 27.9mm-40.4mm M40 Min Qty: 1 | 0 |
|
$440.0700 / $456.3700 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 1700 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: Stainless steel 316L - application: Ex - external cable diameter 27.9 mm ... 40.4 mm - shielding: yes - connecting thread: M40 x 1.5 - color: silver RoHS: Compliant | 0 |
|
$367.8700 / $400.1400 | Buy Now |