Part Details for 1411071 by Phoenix Contact
Overview of 1411071 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10501-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD IDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0914 / $47.8200 | Buy Now |
DISTI #
651-1411071
|
Mouser Electronics | Circular Metric Connectors SACC-FSD-4QO SH PN SCO RoHS: Compliant | 5 |
|
$26.2800 / $28.5500 | Buy Now |
|
Onlinecomponents.com | Connector - PROFINET CAT5 (100 Mbps) - 4-position - halogen-free - shielded - Socket straight M12 SPEEDCON - D-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5 mm ... 9.7 mm RoHS: Compliant | 0 |
|
$26.5900 / $33.4500 | Buy Now |
DISTI #
1411071
|
TTI | Circular Metric Connectors SACC-FSD-4QO SH PN SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.1400 / $27.6600 | Buy Now |
DISTI #
000000000005383809
|
Sager | Circular Metric Connectors SACC-FSD-4QO SH PN SCO Min Qty: 1 | 0 |
|
$32.5900 / $38.0300 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 410 |
|
RFQ | |
|
Master Electronics | Connector - PROFINET CAT5 (100 Mbps) - 4-position - halogen-free - shielded - Socket straight M12 SPEEDCON - D-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5 mm ... 9.7 mm RoHS: Compliant | 0 |
|
$26.5900 / $33.4500 | Buy Now |
Part Details for 1411071
1411071 CAD Models
1411071 Part Data Attributes
|
1411071
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411071
Phoenix Contact
CONN RCPT FMALE M12 4POS IDC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |