-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2710
|
Newark | Header, 4Way, 1Row, 2.54Mm, Har-Flexicon, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount, Product Range:Har-Flexicon Series Rohs Compliant: Yes |Harting 14110413001000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1500 / $1.3200 | Buy Now |
DISTI #
1195-3647-1-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1227 In Stock |
|
$0.7843 / $2.0800 | Buy Now |
DISTI #
617-14110413001000
|
Mouser Electronics | Pluggable Terminal Blocks 4P 160V 6A 2.54 mm pitch SMT header RoHS: Compliant | 8043 |
|
$0.8630 / $1.7400 | Buy Now |
DISTI #
70357495
|
RS | Conn.,Terminal Block,2.54mm Pitch, Male Conn.,4 Pin, T32,Black, har-flexicon | HARTING 14110413001000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$1,242.9500 | Buy Now |
|
Future Electronics | Terminal Block, 2.54mm Pitch, Male Conn., 4 Pin, T32, Black RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Roll | 0Roll |
|
$394.6500 / $414.3800 | Buy Now |
DISTI #
HRT14110413001000
|
Heilind Electronics | HAR-FLEXICON 2,54 MSV-4 T32 B K 500PCS | Americas - 0 in Stock |
|
$494.7077 / $518.6452 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 4 CONTACT(S), MALE, SURFACE MOUNT TERMINAL | 20 |
|
$1.1708 / $1.4635 | Buy Now |
DISTI #
14110413001000
|
TTI | Pluggable Terminal Blocks 4P 160V 6A 2.54 mm pitch SMT header RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$658.6800 | Buy Now |
DISTI #
14110413001000
|
TME | Connector: wire-board, female, PIN: 4, 2.54mm, har-flexicon®, SMT Min Qty: 1 | 0 |
|
$808.1000 / $1,023.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14110413001000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14110413001000
HARTING Technology Group
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6 A | |
Reference Standard | CSA; UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |