Part Details for 1411-2SFT-600 by Rockwell Automation
Overview of 1411-2SFT-600 by Rockwell Automation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1411YCPZ-REEL | Analog Devices | +/-15V Quad SPST with Ron max | |
ADG1411YRUZ-REEL7 | Analog Devices | +/-15V Quad SPST with Ron max | |
ADUM1411BRWZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS |
Part Details for 1411-2SFT-600
1411-2SFT-600 CAD Models
1411-2SFT-600 Part Data Attributes
|
1411-2SFT-600
Rockwell Automation
Buy Now
Datasheet
|
Compare Parts:
1411-2SFT-600
Rockwell Automation
Current Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCKWELL AUTOMATION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Accuracy Class | 3 | |
Approvals | CSA; UL | |
Current Rating (Ip:Is) | 60:5 A | |
Height | 68.072 mm | |
Isolation Voltage | 600 V | |
Length | 60.96 mm | |
Mounting Feature | STUD MOUNT | |
Operating Frequency-Max | 0.4 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Primary Type | BAR PRIMARY | |
Secondary Burden-Max | 2 VA | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 24.384 mm | |
Window Dimension | D1.13XH0.96 (inch) |