Part Details for 1410Y0500274MXTE03 by Syfer Technology
Results Overview of 1410Y0500274MXTE03 by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1410Y0500274MXTE03 Information
1410Y0500274MXTE03 by Syfer Technology is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 1410Y0500274MXTE03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1410Y0500274MXTE03-ND
|
DigiKey | CAP CER 0.27UF 50V X7R 1410 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1294 | Buy Now |
Part Details for 1410Y0500274MXTE03
1410Y0500274MXTE03 CAD Models
1410Y0500274MXTE03 Part Data Attributes
|
1410Y0500274MXTE03
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1410Y0500274MXTE03
Syfer Technology
Feed Through Capacitor, 2 Function(s), 50V, EIA STD PACKAGE SIZE 1410
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | FLEXICAP TERMINATION | |
Capacitance | 270000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | REEL | |
Rated Voltage | 50 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.5 mm |