1410K by:

Part Details for 1410K by Thomas & Betts

Overview of 1410K by Thomas & Betts

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
L17RRD1M1410K Amphenol Communications Solutions Dsub, Stamped Signal 3A, RR Crimping Pin, AWG 20~24, 0.76um (30u\\) Gold +2um (78u\\)Sn, Tape & Reel 10000pcs, Right Feed
L17RRD2M1410K Amphenol Communications Solutions Dsub, Stamped Signal 3A, RR Crimping Pin, AWG 24~28, 0.76um (30u\\) Gold +2um (78u\\)Sn, Tape & Reel 10000pcs, Right Feed
L17RRD1F1410K Amphenol Communications Solutions Dsub, Stamped Signal 3A, RR Crimping Socket, AWG 20~24, 0.76um (30u\\) Gold +2um (78u\\)Sn, Tape & Reel 10000pcs, Right Feed

Part Details for 1410K

1410K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1410K by Thomas & Betts.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1410K by Thomas & Betts

  • Please alert me when 1410K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1410K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1410K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1410K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1410K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1410K by Thomas & Betts

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: