Part Details for 1410J2000122MCTE03 by Knowles Capacitors
Overview of 1410J2000122MCTE03 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1410J2000122MCTE03
1410J2000122MCTE03 CAD Models
1410J2000122MCTE03 Part Data Attributes
|
1410J2000122MCTE03
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1410J2000122MCTE03
Knowles Capacitors
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1410 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1410 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.5 mm |
Alternate Parts for 1410J2000122MCTE03
This table gives cross-reference parts and alternative options found for 1410J2000122MCTE03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1410J2000122MCTE03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1410Y2000122MCRE03 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1410, | Knowles Capacitors | 1410J2000122MCTE03 vs 1410Y2000122MCRE03 |
1410H2000122MCRE03 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1410, | Knowles Capacitors | 1410J2000122MCTE03 vs 1410H2000122MCRE03 |
1410A2000122MCRE03 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1410, | Knowles Capacitors | 1410J2000122MCTE03 vs 1410A2000122MCRE03 |
1410A2000122MCTE03 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1410, | Knowles Capacitors | 1410J2000122MCTE03 vs 1410A2000122MCTE03 |
1410H2000122MCTE03 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1410, | Knowles Capacitors | 1410J2000122MCTE03 vs 1410H2000122MCTE03 |
1410Y2000122MCTE03 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1410, | Knowles Capacitors | 1410J2000122MCTE03 vs 1410Y2000122MCTE03 |
1410J2000122MCRE03 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1410, | Knowles Capacitors | 1410J2000122MCTE03 vs 1410J2000122MCRE03 |