Part Details for 1410A1000821MATE03 by Knowles Capacitors
Overview of 1410A1000821MATE03 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1410A1000821MATE03
1410A1000821MATE03 CAD Models
1410A1000821MATE03 Part Data Attributes
|
1410A1000821MATE03
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1410A1000821MATE03
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1410,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1410 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 3.6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1410 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 2.5 mm |
Alternate Parts for 1410A1000821MATE03
This table gives cross-reference parts and alternative options found for 1410A1000821MATE03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1410A1000821MATE03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1410Y1000821MCTE03 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1410, | Knowles Capacitors | 1410A1000821MATE03 vs 1410Y1000821MCTE03 |
1410Y1000821MARE03 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1410, | Knowles Capacitors | 1410A1000821MATE03 vs 1410Y1000821MARE03 |
1410Y1000821MCRE03 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1410, | Knowles Capacitors | 1410A1000821MATE03 vs 1410Y1000821MCRE03 |
1410Y1000821MCBE03 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1410, | Knowles Capacitors | 1410A1000821MATE03 vs 1410Y1000821MCBE03 |
1410H1000821MCRE03 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1410, | Knowles Capacitors | 1410A1000821MATE03 vs 1410H1000821MCRE03 |
1410A1000821MCBE03 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1410, | Knowles Capacitors | 1410A1000821MATE03 vs 1410A1000821MCBE03 |
1410H1000821MARE03 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1410, | Knowles Capacitors | 1410A1000821MATE03 vs 1410H1000821MARE03 |
1410H1000821MCBE03 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1410, | Knowles Capacitors | 1410A1000821MATE03 vs 1410H1000821MCBE03 |
1410Y1000821MABE03 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1410, | Knowles Capacitors | 1410A1000821MATE03 vs 1410Y1000821MABE03 |
1410H1000821MCTE03 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 1410, | Knowles Capacitors | 1410A1000821MATE03 vs 1410H1000821MCTE03 |