-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1410963-1) VITA 41 KEYED GUIDE PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X2935
|
Newark | Vita 41 Keyed Guide Pin |Te Connectivity 1410963-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9400 | Buy Now |
DISTI #
A107574-ND
|
DigiKey | ACCY CONN PIN GUIDE VITA 41 Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5382 | Buy Now |
DISTI #
1410963-1
|
Avnet Americas | Connector Accessories Pin External Thread Zinc Alloy Chromate - Bulk (Alt: 1410963-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$17.9211 / $20.2335 | Buy Now |
DISTI #
571-1410963-1
|
Mouser Electronics | High Speed / Modular Connectors VITA 41 KEYED GUIDE PIN RoHS: Compliant | 0 |
|
$18.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$17.0100 | Buy Now |
DISTI #
AMP1410963-1
|
Heilind Electronics | VITA 41 KEYED GUIDE PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | VITA 41 KEYED GUIDE PIN RoHS: Compliant | 0 |
|
$18.3200 / $53.7600 | Buy Now |
DISTI #
1410963-1
|
Avnet Americas | Connector Accessories Pin External Thread Zinc Alloy Chromate - Bulk (Alt: 1410963-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$17.9211 / $20.2335 | Buy Now |
DISTI #
AMP1410963-1
|
Interstate Connecting Components | VITA 41 KEYED GUIDE PIN | 0 |
|
Buy Now | |
|
Master Electronics | VITA 41 KEYED GUIDE PIN RoHS: Compliant | 0 |
|
$18.3200 / $53.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1410963-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410963-1
TE Connectivity
(1410963-1) VITA 41 KEYED GUIDE PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |