-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X2933
|
Newark | Vita 41 Keyed Guide Short Pin |Te Connectivity 1410962-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7800 | Buy Now |
DISTI #
A117245-ND
|
DigiKey | VITA 41 KEYED GUIDE PIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
36 In Stock |
|
$22.4940 / $31.7300 | Buy Now |
DISTI #
1410962-1
|
Avnet Americas | Connector Accessories Pin External Thread Zinc Alloy Chromate - Bulk (Alt: 1410962-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$20.6093 / $23.2685 | Buy Now |
DISTI #
571-1410962-1
|
Mouser Electronics | High Speed / Modular Connectors VITA 41 KEYED GUIDE PIN RoHS: Compliant | 0 |
|
$21.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$19.5600 | Buy Now |
DISTI #
AMP1410962-1
|
Heilind Electronics | VITA 41 KEYED GUIDE SHORT PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | VITA 41 KEYED GUIDE SHORT PIN RoHS: Compliant |
2965 In Stock |
|
$22.6500 / $39.5600 | Buy Now |
DISTI #
1410962-1
|
Avnet Americas | Connector Accessories Pin External Thread Zinc Alloy Chromate - Bulk (Alt: 1410962-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$20.6093 / $23.2685 | Buy Now |
DISTI #
AMP1410962-1
|
Interstate Connecting Components | VITA 41 KEYED GUIDE SHORT PIN | 0 |
|
Buy Now | |
|
Master Electronics | VITA 41 KEYED GUIDE SHORT PIN RoHS: Compliant |
2965 In Stock |
|
$22.6500 / $39.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1410962-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410962-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |