-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Screw Item
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3425
|
Newark | 1410946-2 Rohs Compliant: Yes |Amp Te Connectivity 1410946-2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 411 |
|
$3.2300 / $3.4500 | Buy Now |
DISTI #
51R4355
|
Newark | Screw, Accessory Type:Screw, For Use With:Multi Gig Rt1 & Rt2 Connectors, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1410946-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$4.1700 / $6.0700 | Buy Now |
DISTI #
69AH9783
|
Newark | Cap Screw, 5.5Mm, Backplane Conn Rohs Compliant: Yes |Te Connectivity 1410946-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.2700 / $6.0600 | Buy Now |
DISTI #
A99163-ND
|
DigiKey | CAP SCREW 5.5MM VITA46 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1007 In Stock |
|
$3.6417 / $6.0100 | Buy Now |
DISTI #
1410946-2
|
Avnet Americas | Connector Accessories Mounting Screw - Bulk (Alt: 1410946-2) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 4113215 Factory Stock |
|
$3.2232 / $3.8788 | Buy Now |
DISTI #
51R4355
|
Avnet Americas | Connector Accessories Mounting Screw - Bulk (Alt: 51R4355) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 110 Partner Stock |
|
$4.4000 / $6.0700 | Buy Now |
DISTI #
571-1410946-2
|
Mouser Electronics | High Speed / Modular Connectors SOC. CAP SCREW Multi-gig RT RoHS: Compliant | 1249 |
|
$3.8600 / $6.6100 | Buy Now |
DISTI #
V36:1790_11691245
|
Arrow Electronics | Connector Accessories Mounting Screw Straight Stainless Steel Yellow VITA 46 Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2239 | Americas - 4258 |
|
$3.6120 / $5.8930 | Buy Now |
DISTI #
E02:0323_06873290
|
Arrow Electronics | Connector Accessories Mounting Screw Straight Stainless Steel Yellow VITA 46 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2142 | Europe - 37 |
|
$3.6576 / $5.5426 | Buy Now |
DISTI #
V99:2348_11691245
|
Arrow Electronics | Connector Accessories Mounting Screw Straight Stainless Steel Yellow VITA 46 Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2053 | Americas - 37 |
|
$3.2330 / $4.2810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1410946-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410946-2
TE Connectivity
Connector Accessory, Screw Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | 1410946-1, 1410946-2 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |