Part Details for 1410729 by Phoenix Contact
Overview of 1410729 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410729
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1410729-ND
|
DigiKey | SAC-2P- 3 0-PUR/DTFS-1L Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$17.2622 / $21.4300 | Buy Now |
DISTI #
651-1410729
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-2P- 3,0-PUR/ DTFS-1L RoHS: Compliant | 0 |
|
$17.2600 / $21.2900 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 2-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight DEUTSCH DT06-2S Clip locking - with 1 LED - cable length: 3 m | 105 Factory Stock |
|
$17.8700 / $22.7000 | Buy Now |
DISTI #
000000000005180723
|
Sager | Sensor Cables / Actuator Cables SAC-2P- 3,0-PUR/ DTFS-1L Min Qty: 1 | 0 |
|
$21.7000 / $25.3200 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 980 |
|
RFQ | |
DISTI #
3237703
|
Farnell | SENSOR CORD, 2P RCPT VALVE-FREE END, 3M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$15.5315 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 2-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight DEUTSCH DT06-2S Clip locking - with 1 LED - cable length: 3 m | 105 Factory Stock |
|
$17.8700 / $22.7000 | Buy Now |
Part Details for 1410729
1410729 CAD Models
1410729 Part Data Attributes
|
1410729
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1410729
Phoenix Contact
SAC-2P- 3 0-PUR/DTFS-1L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Body Breadth | 0.512 inch | |
Body Depth | 1.969 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | SOCKET | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |