Part Details for 1410666 by Phoenix Contact
Overview of 1410666 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410666
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7567
|
Newark | Sensor Connector, M12, Plug, 8Pos, Product Range:-, Sensor Connector Size:M12, Gender:Plug, No. Of Contacts:8Contacts, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rating:Ip67, Connector Rohs Compliant: Yes |Phoenix Contact 1410666 (Alternate Part Number: 4046356904650 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1100 / $38.9700 | Buy Now |
DISTI #
277-12987-ND
|
DigiKey | CONN PLUG MALE 8POS GOLD SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
207 In Stock |
|
$30.4700 | Buy Now |
DISTI #
651-1410666
|
Mouser Electronics | Circular Metric Connectors SACC-M12MS-8CON PG11-M RoHS: Compliant | 38 |
|
$29.1700 / $30.4700 | Buy Now |
|
Onlinecomponents.com | Connector - 8-position - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm RoHS: Compliant |
28 In Stock |
|
$29.0200 / $37.9900 | Buy Now |
DISTI #
1410666
|
TTI | Circular Metric Connectors SACC-M12MS-8CON PG11-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 54 In Stock |
|
$28.8500 / $32.4900 | Buy Now |
DISTI #
SACCM12MS8CONPG11M
|
TME | Plug, M12, PIN: 8, male, A code-DeviceNet / CANopen, for cable Min Qty: 1 | 0 |
|
$26.2400 / $30.9000 | RFQ |
DISTI #
000000000005180716
|
Sager | Circular Metric Connectors SACC-M12MS-8CON PG11-M Min Qty: 1 | 0 |
|
$37.4000 / $43.6400 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 2200 |
|
RFQ | |
|
Master Electronics | Connector - 8-position - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm RoHS: Compliant |
28 In Stock |
|
$29.0200 / $37.9900 | Buy Now |
|
Neutron USA | Connector, Str M12 M 8pos, PG 11, Cable Dia: 8-10mm, SACC-M12MS-8CON-PG11-M | 50 |
|
$99.0300 | Buy Now |
Part Details for 1410666
1410666 CAD Models
1410666 Part Data Attributes
|
1410666
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1410666
Phoenix Contact
SACC-M12MS-8CON-PG11-M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |