Part Details for 1410655 by Phoenix Contact
Overview of 1410655 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410655
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1410655
|
Mouser Electronics | Solar Connectors / Photovoltaic Connectors PRC5-FC-FS6 16-21 RoHS: Compliant | 3 |
|
$19.9800 / $24.1700 | Buy Now |
|
Onlinecomponents.com | Circular connectors (cable-side) - Range of articles: PRC - Coupler connector - type: Can only be released with a tool - housing material: PPE - color: black - number of positions: 5 - min. conductor cross section: 1.5 mm² - max. conductor cross section: 6 mm² - nom. voltage: 690 V AC - rated current: 35 A - Connection method: Screw connection - Type of contact: Socket - min. cable diameter: 16 mm - max. cable diameter: 21 mm RoHS: Compliant | 0 |
|
$20.0000 / $25.4000 | Buy Now |
|
Dynamic Solutions GmbH | Coupler connector | 670 |
|
RFQ | |
|
Master Electronics | Circular connectors (cable-side) - Range of articles: PRC - Coupler connector - type: Can only be released with a tool - housing material: PPE - color: black - number of positions: 5 - min. conductor cross section: 1.5 mm² - max. conductor cross section: 6 mm² - nom. voltage: 690 V AC - rated current: 35 A - Connection method: Screw connection - Type of contact: Socket - min. cable diameter: 16 mm - max. cable diameter: 21 mm RoHS: Compliant | 0 |
|
$20.0000 / $25.4000 | Buy Now |
Part Details for 1410655
1410655 CAD Models
1410655 Part Data Attributes
|
1410655
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1410655
Phoenix Contact
CONN PRC CIRCULAR 5POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |