-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1410465-9) VITA 41 KEYED GUIDE MODULE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5069
|
Newark | High Speed/Modular Connectors Vorlaufsperre |Amp Te Connectivity 1410465-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$46.6500 / $50.7300 | Buy Now |
DISTI #
1410465-9-ND
|
DigiKey | CONN KEYED GUIDE MODULE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
64 In Stock |
|
$27.0173 / $38.3900 | Buy Now |
DISTI #
1410465-9
|
Avnet Americas | Connector Accessories Guide Socket Zick Alloy Chromate - Bulk (Alt: 1410465-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 5 Days Container: Bulk | 2 Factory Stock |
|
$23.7329 / $28.5599 | Buy Now |
DISTI #
571-1410465-9
|
Mouser Electronics | High Speed / Modular Connectors VORLAUFSPERRE RoHS: Compliant | 304 |
|
$27.2200 / $38.3800 | Buy Now |
DISTI #
73773951
|
RS | VITA 41 KEYED GUIDE MODULE, Backplane Guide Hardware | TE Connectivity 1410465-9 Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks Container: Box | 0Box |
|
$23.6700 | Buy Now |
DISTI #
AMP1410465-9
|
Heilind Electronics | VITA 41 KEYED GUIDE MODULE | Americas - 0 in Stock |
|
$29.5774 | Buy Now |
|
Onlinecomponents.com | VITA 41 KEYED GUIDE MODULE RoHS: Compliant |
255 In Stock |
|
$27.1400 / $38.7200 | Buy Now |
DISTI #
79015278
|
Verical | Connector Accessories Guide Socket Right Angle VITA 46 Carton RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2303 | Americas - 500 |
|
$29.5902 | Buy Now |
DISTI #
65155588
|
Verical | Connector Accessories Guide Socket Right Angle VITA 46 Carton RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1110 | Americas - 242 |
|
$37.4183 / $49.0127 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1410465-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410465-9
TE Connectivity
(1410465-9) VITA 41 KEYED GUIDE MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ZINC ALLOY | |
Mounting Style | RIGHT ANGLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |