-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Guide Item, Zinc Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X2927
|
Newark | Vita 41 Keyed Guide Module |Te Connectivity 1410465-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3500 | Buy Now |
DISTI #
PB1285-ND
|
DigiKey | SOCKET GUIDE VITA 41 KEYED Min Qty: 3000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1408 | Buy Now |
DISTI #
1410465-7
|
Avnet Americas | Connector Accessories Guide Socket - Bulk (Alt: 1410465-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$24.9396 / $28.1577 | Buy Now |
DISTI #
571-1410465-7
|
Mouser Electronics | High Speed / Modular Connectors VITA 41 KEYED GUIDE MODULE RoHS: Compliant | 0 |
|
$25.5100 | Order Now |
DISTI #
V36:1790_11691213
|
Arrow Electronics | Connector Accessories Guide Socket Right Angle Zinc Alloy Clear Chromate VITA 41 Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2229 | Americas - 1799 |
|
$23.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$23.6700 | Buy Now |
DISTI #
AMP1410465-7
|
Heilind Electronics | VITA 41 KEYED GUIDE MODULE | Americas - 0 in Stock |
|
$29.5774 | Buy Now |
|
Onlinecomponents.com | VITA 41 KEYED GUIDE MODULE RoHS: Compliant | 0 |
|
$25.4900 / $74.8200 | Buy Now |
DISTI #
65638015
|
Verical | Connector Accessories Guide Socket Right Angle Zinc Alloy Clear Chromate VITA 41 Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 1799 |
|
$23.4600 | Buy Now |
DISTI #
1410465-7
|
TTI | High Speed / Modular Connectors VITA 41 KEYED GUIDE MODULE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1410465-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410465-7
TE Connectivity
Connector Accessory, Guide Item, Zinc Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | GUIDE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Style | RIGHT ANGLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |