Part Details for 1410415-1 by TE Connectivity
Overview of 1410415-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410415-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6914
|
Newark | Multigig Rt T1 1 Dc Df H-Lft |Amp Te Connectivity 1410415-1 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.4300 / $83.6800 | Buy Now |
DISTI #
A107815-ND
|
DigiKey | CONN DAUGHTERCARD R/A 25.4MM Min Qty: 60 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$53.0953 | Buy Now |
DISTI #
1410415-1
|
Avnet Americas | AMP1410415-1 - Rail/Tube (Alt: 1410415-1) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$58.3358 | Buy Now |
DISTI #
571-1410415-1
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG RT T1 1 DC DF H-LFT RoHS: Compliant | 0 |
|
$56.8200 / $60.1400 | Order Now |
DISTI #
AMP1410415-1
|
Heilind Electronics | MULTIGIG RT T1 1 DC DF H-LFT | Americas - 0 in Stock |
|
$55.4445 / $61.6050 | Buy Now |
|
Onlinecomponents.com | Conn Daughter Card RCP Solder RA Thru-Hole | 0 |
|
$50.9800 / $106.7800 | Buy Now |
DISTI #
AMP1410415-1
|
Interstate Connecting Components | MULTIGIG RT T1 1 DC DF H-LFT | 0 |
|
$55.4445 / $61.6050 | Buy Now |
DISTI #
000000000002991036
|
Sager | High Speed / Modular Connectors MULTIGIG RT T1 1 DC DF H-LFT Min Qty: 60 | 0 |
|
$45.8200 / $57.5000 | Buy Now |
DISTI #
1410415-1
|
Avnet Abacus | AMP1410415-1 (Alt: 1410415-1) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1410415-1
|
Avnet Abacus | AMP1410415-1 (Alt: 1410415-1) RoHS: Not Compliant Min Qty: 480 Package Multiple: 30 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1410415-1
1410415-1 CAD Models
1410415-1 Part Data Attributes
|
1410415-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410415-1
TE Connectivity
TWO PART BOARD CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |