Part Details for 1410406 by Phoenix Contact
Overview of 1410406 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1410406-ND
|
DigiKey | CONN DISTRIBUTOR 5POS IDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1100 | Buy Now |
DISTI #
651-1410406
|
Mouser Electronics | Circular Metric Connectors QPD N 4PE6 0 12-20 BK RoHS: Compliant | 0 |
|
$6.3200 / $6.7900 | Order Now |
|
Onlinecomponents.com | QUICKON nut - black - 4+PE-pos. - 2.5 mm² ... 6.0 mm²/690 V/40 A - for cables with a diameter of 12 mm ... 20 mm. RoHS: Compliant | 1 Factory Stock |
|
$5.6600 / $8.7400 | Buy Now |
DISTI #
000000000005433835
|
Sager | Circular Metric Connectors QPD N 4PE6 0 12-20 BK Min Qty: 1 | 0 |
|
$6.8800 / $8.0200 | Buy Now |
|
Dynamic Solutions GmbH | Nut | 1600 |
|
RFQ | |
|
Master Electronics | QUICKON nut - black - 4+PE-pos. - 2.5 mm² ... 6.0 mm²/690 V/40 A - for cables with a diameter of 12 mm ... 20 mm. RoHS: Compliant | 1 Factory Stock |
|
$5.6600 / $8.7400 | Buy Now |
Part Details for 1410406
1410406 CAD Models
1410406 Part Data Attributes
|
1410406
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1410406
Phoenix Contact
QPD N 4PE6 0 12-20 BK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |