Part Details for 1410233-1 by TE Connectivity
Overview of 1410233-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410233-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R3836
|
Newark | Multigig Rt T1 1" Dc Se H-Rgt |Te Connectivity 1410233-1 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.2400 / $55.8000 | Buy Now |
DISTI #
1410233-1-ND
|
DigiKey | CONN PLUG MULTIGIG 120P EDGE MNT Min Qty: 180 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.2248 | Buy Now |
DISTI #
1410233-1
|
Avnet Americas | Conn Daughter Card PL 80Signal/40Ground POS 1.8mm Solder RA Thru-Hole - Rail/Tube (Alt: 1410233-1) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-1410233-1
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG RT T1 1 DC SE H-RGT RoHS: Compliant | 0 |
|
$58.9200 | Order Now |
|
Onlinecomponents.com | MULTIGIG RT T1 1" DC SE H-RGT | 0 |
|
$54.5400 / $153.3200 | Buy Now |
DISTI #
000000000002991032
|
Sager | High Speed / Modular Connectors MULTIGIG RT T1 1 DC SE H-RGT Min Qty: 180 | 0 |
|
$55.9000 / $58.0800 | Buy Now |
|
Master Electronics | MULTIGIG RT T1 1" DC SE H-RGT | 0 |
|
$54.5400 / $153.3200 | Buy Now |
Part Details for 1410233-1
1410233-1 CAD Models
1410233-1 Part Data Attributes
|
1410233-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410233-1
TE Connectivity
Board Connector, 80 Contact(s), 10 Row(s), Male, Right Angle, Press Fit Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |