Part Details for 1410232-1 by TE Connectivity
Overview of 1410232-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 1410232-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R3830
|
Newark | Multigig Rt T1 1" Dc Se H-Lft |Te Connectivity 1410232-1 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8200 | Buy Now |
DISTI #
1410232-1-ND
|
DigiKey | CONN PLUG MULTIGIG 120P EDGE MNT Min Qty: 540 Lead time: 56 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.2784 | Buy Now |
DISTI #
1410232-1
|
Avnet Americas | Conn Daughter Card PL 80Signal/40Ground POS 1.8mm Solder RA Thru-Hole - Rail/Tube (Alt: 1410232-1) RoHS: Not Compliant Min Qty: 540 Package Multiple: 180 Container: Tube | 0 |
|
$40.4150 / $48.6350 | Buy Now |
DISTI #
571-1410232-1
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG RT T1 1" DC SE H-LFT RoHS: Not Compliant | 0 |
|
$44.9600 | Order Now |
DISTI #
AMP1410232-1
|
Heilind Electronics | MULTIGIG RT T1 1 DC SE H-LFT | Americas - 0 in Stock |
|
$46.2375 / $51.3751 | Buy Now |
|
Onlinecomponents.com | MULTIGIG RT T1 1" DC SE H-LFT | 0 |
|
$43.4100 / $127.4100 | Buy Now |
DISTI #
AMP1410232-1
|
Interstate Connecting Components | MULTIGIG RT T1 1 DC SE H-LFT | 0 |
|
$46.2375 / $51.3751 | Buy Now |
DISTI #
000000000002461280
|
Sager | High Speed / Modular Connectors MULTIGIG RT T1 1 DC SE H-LFT Min Qty: 30 | 0 |
|
$59.9300 | Buy Now |
DISTI #
1410232-1
|
Avnet Abacus | (Alt: 1410232-1) RoHS: Not Compliant Min Qty: 540 Package Multiple: 30 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MULTIGIG RT T1 1" DC SE H-LFT | 0 |
|
$43.4100 / $127.4100 | Buy Now |
Part Details for 1410232-1
1410232-1 CAD Models
1410232-1 Part Data Attributes
|
1410232-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410232-1
TE Connectivity
Board Connector, 120 Contact(s), 15 Row(s), Male, Right Angle, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 15 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1410232-1
This table gives cross-reference parts and alternative options found for 1410232-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1410232-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10055140-5080031 | Board Connector, 120 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 1410232-1 vs 10055140-5080031 |
10055140-5040031LF | Board Connector, 120 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 1410232-1 vs 10055140-5040031LF |
10055140-1010011 | Board Connector, 120 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 1410232-1 vs 10055140-1010011 |
10055140-5050011LF | Board Connector, 120 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 1410232-1 vs 10055140-5050011LF |
10055140-1050011 | Board Connector, 120 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 1410232-1 vs 10055140-1050011 |
10055140-1050011LF | Board Connector, 120 Contact(s), 15 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1410232-1 vs 10055140-1050011LF |
10055140-5010011LF | Board Connector, 120 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 1410232-1 vs 10055140-5010011LF |
10055140-1010031 | Board Connector, 120 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 1410232-1 vs 10055140-1010031 |
10055140-1080031 | Board Connector, 120 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 1410232-1 vs 10055140-1080031 |
10055140-5040031LF | Board Connector, 120 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 1410232-1 vs 10055140-5040031LF |