Part Details for 1410188-4 by TE Connectivity
Overview of 1410188-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410188-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6906
|
Newark | Multigig Rt T2 7Rw Dc Df F-Rgt |Amp Te Connectivity 1410188-4 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.5800 | Buy Now |
DISTI #
1410188-4-ND
|
DigiKey | CONN HEADER 112POS EDGE MNT Min Qty: 1 Lead time: 10 Weeks Container: Tube |
106 In Stock |
|
$95.8523 / $128.4600 | Buy Now |
DISTI #
1410188-4
|
Avnet Americas | AMP1410188-4 - Rail/Tube (Alt: 1410188-4) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 5 |
|
$96.8400 / $106.6612 | Buy Now |
DISTI #
571-1410188-4
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG RT T2 7RW DC DF F-RGT RoHS: Compliant | 0 |
|
$99.0100 / $106.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 16 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$93.4100 | Buy Now |
DISTI #
AMP1410188-4
|
Heilind Electronics | MULTIGIG RT T2 7RW DC DF F-RGT | Americas - 0 in Stock |
|
$103.3965 / $114.8850 | Buy Now |
|
Onlinecomponents.com | Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$97.0800 / $284.9100 | Buy Now |
DISTI #
1410188-4
|
TTI | High Speed / Modular Connectors MULTIGIG RT T2 7RW DC DF F-RGT RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tube |
Americas - 240 In Stock |
|
$99.0100 / $106.7500 | Buy Now |
DISTI #
AMP1410188-4
|
Interstate Connecting Components | MULTIGIG RT T2 7RW DC DF F-RGT | 0 |
|
$103.3965 / $114.8850 | Buy Now |
DISTI #
000000000003949637
|
Sager | High Speed / Modular Connectors MULTIGIG RT T2 7RW DC DF F-RGT Min Qty: 144 | 0 |
|
$100.5300 | Buy Now |
Part Details for 1410188-4
1410188-4 CAD Models
1410188-4 Part Data Attributes
|
1410188-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410188-4
TE Connectivity
Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.07 inch Pitch, Solder Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.724 inch | |
Body Depth | 0.878 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.07 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.35 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.056 inch | |
Terminal Pitch | 1.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 112 | |
UL Flammability Code | 94V-0 |