Part Details for 1410188-2 by TE Connectivity
Overview of 1410188-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410188-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1410188-2-ND
|
DigiKey | ASSY,D-CARD,R-A,RIGHTEND,20.3MM, Min Qty: 144 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$85.7479 | Buy Now |
DISTI #
1410188-2
|
Avnet Americas | CONN ASSY,D-CARD,R-A,RIGHTEND, - Rail/Tube (Alt: 1410188-2) RoHS: Compliant Min Qty: 144 Package Multiple: 16 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$83.1581 | Buy Now |
DISTI #
571-1410188-2
|
Mouser Electronics | High Speed / Modular Connectors CONN ASSY,D-CARD,R-A RIGHTEND 20.3MM 7RO RoHS: Compliant | 0 |
|
$85.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 16 Container: Tube | 0Tube |
|
$79.4500 | Buy Now |
|
Onlinecomponents.com | MULTIGIG RT T2 7RW DC DF F-RGT RoHS: Compliant | 0 |
|
$79.3500 / $223.0900 | Buy Now |
DISTI #
000000000002788088
|
Sager | High Speed / Modular Connectors CONN ASSY,D-CARD,R-A RIGHTEND 20.3MM 7RO Min Qty: 144 | 0 |
|
$81.3300 / $84.5000 | Buy Now |
DISTI #
1410188-2
|
Avnet Abacus | (Alt: 1410188-2) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MULTIGIG RT T2 7RW DC DF F-RGT RoHS: Compliant | 0 |
|
$79.3500 / $223.0900 | Buy Now |
Part Details for 1410188-2
1410188-2 CAD Models
1410188-2 Part Data Attributes
|
1410188-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410188-2
TE Connectivity
HEADER CONNECTOR,PCB MNT,PLUG,112 CONTACTS,SKT,0.07 PITCH,PC TAIL TERMINAL,LOCKING,BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.724 inch | |
Body Depth | 0.84 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Filter Feature | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.07 inch | |
Mating Contact Row Spacing | 0.054 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.778 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 112 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 1410188-2
This table gives cross-reference parts and alternative options found for 1410188-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1410188-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1410188-1 | Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1410188-2 vs 1410188-1 |