1410187-4
TE Connectivity
Description: Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.071 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug

Overview of 1410187-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 22 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1410187-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 38AC2829
Newark Conn, Card Edge, Plug, 112Pos, 1.8Mm, Product Range:Multigig Rt2 Series, No. Of Contacts:112Contacts, Card Edge/Backplane Connector Type:Backplane, Pitch Spacing:1.8Mm, Gender:Plug, Contact Termination Type:Through Hole, No. Of Rohs Compliant: Yes |Te Connectivity 1410187-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $114.2400
  • 5 $111.6500
  • 10 $109.0500
  • 25 $106.7400
  • 50 $103.9100
$103.9100 / $114.2400 Buy Now
DISTI # 1410187-4-ND
DigiKey CONN PLUG VITA46 112POS EDGE MNT Min Qty: 1 Lead time: 15 Weeks Container: Bulk 17
In Stock
  • 1 $134.6100
  • 10 $111.6410
  • 25 $103.6792
  • 50 $98.0574
  • 100 $95.7375
$95.7375 / $134.6100 Buy Now
DISTI # 1410187-4
Avnet Americas Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole - Bulk (Alt: 1410187-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk 449
  • 1 $128.8548
  • 10 $104.9178
  • 30 $102.1200
  • 50 $99.4675
  • 100 $96.9494
$96.9494 / $128.8548 Buy Now
DISTI # 571-1410187-4
Mouser Electronics High Speed / Modular Connectors MULTIGIG RT T2 7RW DC DF CT RoHS: Compliant 78
  • 1 $134.6100
  • 10 $94.9600
$94.9600 / $134.6100 Buy Now
DISTI # V36:1790_11693933
Arrow Electronics Conn Daughter Card PL 112 POS 1.8mm Press Fit RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2314 Americas - 824
  • 1 $131.5700
  • 10 $107.9700
  • 17 $95.4700
  • 51 $92.3100
  • 102 $91.3600
$91.3600 / $131.5700 Buy Now
DISTI # V36:1790_14536055
Arrow Electronics Conn Daughter Card PL 112 POS 1.8mm Press Fit RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1919 Americas - 17
  • 1 $124.4000
  • 10 $104.7300
  • 17 $93.8800
  • 51 $91.4600
$91.4600 / $124.4000 Buy Now
Future Electronics 112 Position 1.80mm Pitch 7 Row Right Angle Male Blades Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 153 Package Multiple: 17 Lead time: 30 Weeks Container: Tube 0
Tube
  • 1 $96.3300
  • 3 $94.8200
  • 5 $94.1300
  • 10 $93.2000
  • 20 $91.7400
$91.7400 / $96.3300 Buy Now
DISTI # AMP1410187-4
Heilind Electronics MULTIGIG RT T2 7RW DC DF CT Americas - 211 in Stock
  • 1 $114.8850
  • 5 $111.7800
  • 10 $108.8384
  • 25 $106.0477
  • 50 $103.3965
$103.3965 / $114.8850 Buy Now
Onlinecomponents.com Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole RoHS: Compliant 112 In Stock
255 On Order
  • 1 $97.2400
  • 10 $94.4000
  • 25 $93.4600
  • 39 $91.6400
  • 77 $89.8400
  • 115 $88.9400
  • 153 $88.0500
$88.0500 / $97.2400 Buy Now
DISTI # 69152688
Verical Conn Daughter Card PL 112 POS 1.8mm Press Fit RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 Americas - 824
  • 51 $92.3100
  • 102 $91.3600
$91.3600 / $92.3100 Buy Now
DISTI # 77790961
Verical Conn Daughter Card PL 112 POS 1.8mm Press Fit RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2313 Americas - 108
  • 1 $122.0075
  • 10 $119.6027
  • 25 $118.1339
  • 39 $115.3044
  • 77 $110.5093
$110.5093 / $122.0075 Buy Now
DISTI # 78437694
Verical Conn Daughter Card PL 112 POS 1.8mm Press Fit RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1919 Americas - 17
  • 1 $124.4000
$124.4000 Buy Now
DISTI # 1410187-4
TTI High Speed / Modular Connectors MULTIGIG RT T2 7RW DC DF CT RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tube Americas - 5593
In Stock
  • 17 $94.0100
  • 34 $92.1700
  • 68 $90.3600
  • 153 $88.0200
$88.0200 / $94.0100 Buy Now
DISTI # 1410187-4
IBS Electronics High Speed / Modular Connectors MULTIGIG RT T2 7RW D C DF CT Min Qty: 153 Package Multiple: 1 0
  • 153 $110.2200
$110.2200 Buy Now
DISTI # AMP1410187-4
Interstate Connecting Components MULTIGIG RT T2 7RW DC DF CT 63
  • 1 $114.8850
  • 5 $111.7800
  • 10 $108.8384
  • 25 $106.0477
  • 50 $103.3965
$103.3965 / $114.8850 Buy Now
DISTI # 000000000003949636
Sager High Speed / Modular Connectors MULTIGIG RT T2 7RW DC DF CT Min Qty: 153 0
  • 153 $100.5300
$100.5300 Buy Now
DISTI # 1410187-4
Avnet Abacus Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole (Alt: 1410187-4) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 35 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1410187-4
Avnet Abacus Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole (Alt: 1410187-4) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1410187-4
Avnet Asia Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole (Alt: 1410187-4) RoHS: Compliant Min Qty: 153 Package Multiple: 17 Lead time: 14 Weeks, 4 Days 0
  • 153 $90.8100
  • 306 $83.8801
  • 459 $76.9505
$76.9505 / $90.8100 Buy Now
DISTI # C1S114401807826
Chip1Stop Conn Daughter Card PL 16 POS 1.8mm Solder RA Thru-Hole RoHS: Compliant 824
  • 1 $131.5700
  • 10 $107.9700
  • 17 $95.4700
  • 51 $92.3100
  • 102 $91.3600
$91.3600 / $131.5700 Buy Now
DISTI # C1S757105917545
Chip1Stop Conn Daughter Card PL 16 POS 1.8mm Solder RA Thru-Hole RoHS: Compliant 17
  • 1 $124.4000
  • 10 $104.7300
  • 17 $93.8800
$93.8800 / $124.4000 Buy Now
Master Electronics Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole RoHS: Compliant 112 In Stock
255 On Order
  • 1 $97.2400
  • 10 $94.4000
  • 25 $93.4600
  • 39 $91.6400
  • 77 $89.8400
  • 115 $88.9400
  • 153 $88.0500
$88.0500 / $97.2400 Buy Now

CAD Models for 1410187-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1410187-4 by TE Connectivity

1410187-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.724 inch
Body Depth
0.878 inch
Body Length
1.129 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
BLADE PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.071 inch
Mating Contact Row Spacing
0.053 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
7
Number of Ports
1
Number of Rows Loaded
7
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.35 mm
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.056 inch
Terminal Pitch
1.8 mm
Termination Type
SOLDER
Total Number of Contacts
112
UL Flammability Code
94V-0
Want to compare parts?
  1. 1410187-4
    TE Connectivity
    Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.071 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
    VS

Alternate Parts for 1410187-4

This table gives cross-reference parts and alternative options found for 1410187-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1410187-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1410975-3 Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug TE Connectivity 1410187-4 vs 1410975-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1410187-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1410187-4 by TE Connectivity

  • Please alert me when 1410187-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1410187-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1410187-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1410187-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1410187-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1410187-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: