Part Details for 1410147-1 by TE Connectivity
Overview of 1410147-1 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410147-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2582
|
Newark | High Speed/Modular Conn V-41 R/A Plg Ctr-Mod P0 |Amp Te Connectivity 1410147-1 RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 550 |
|
$73.3100 | Buy Now |
DISTI #
A99168-ND
|
DigiKey | CONN PLUG VITA41 105POS EDGE MNT Min Qty: 1 Lead time: 14 Weeks Container: Tube |
115 In Stock |
|
$70.5000 / $77.6900 | Buy Now |
DISTI #
1410147-1
|
Avnet Americas | Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole - Bulk (Alt: 1410147-1) RoHS: Not Compliant Min Qty: 153 Package Multiple: 153 Lead time: 12 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$51.9186 / $67.2790 | Buy Now |
DISTI #
571-1410147-1
|
Mouser Electronics | High Speed / Modular Connectors V-41 R/A PLG CTR-MOD P0 RoHS: Compliant | 108 |
|
$68.7800 / $73.5700 | Buy Now |
DISTI #
E02:0323_01929999
|
Arrow Electronics | Conn Daughter Card M 105 POS 1.8mm Solder RA Thru-Hole VITA 41 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2403 | Europe - 584 |
|
$47.9529 / $50.3101 | Buy Now |
DISTI #
AMP1410147-1
|
Heilind Electronics | MULTIGIG RT T2 7RW DC DF CT | Americas - 0 in Stock |
|
$76.1400 / $84.6001 | Buy Now |
|
Onlinecomponents.com | Connector, MultiGig RT2 Series, 105 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows |
569 In Stock |
|
$63.7700 / $70.1500 | Buy Now |
DISTI #
78405984
|
Verical | Conn Daughter Card M 105 POS 1.8mm Solder RA Thru-Hole VITA 41 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 584 |
|
$49.1896 / $51.6076 | Buy Now |
DISTI #
11591177
|
Verical | Conn Daughter Card M 105 POS 1.8mm Solder RA Thru-Hole VITA 41 RoHS: Not Compliant Min Qty: 17 Package Multiple: 17 | Americas - 544 |
|
$63.6300 / $76.2300 | Buy Now |
DISTI #
70315861
|
Verical | Conn Daughter Card M 105 POS 1.8mm Solder RA Thru-Hole VITA 41 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1931 | Americas - 18 |
|
$85.4490 / $91.1950 | Buy Now |
Part Details for 1410147-1
1410147-1 CAD Models
1410147-1 Part Data Attributes
|
1410147-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410147-1
TE Connectivity
MULTIGIG RT T2 7RW DC DF CT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.724 inch | |
Body Depth | 0.878 inch | |
Body Length | 1.129 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.07 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.056 inch | |
Terminal Pitch | 1.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 105 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 1410147-1
This table gives cross-reference parts and alternative options found for 1410147-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1410147-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1410147-2 | TE Connectivity | $78.2466 | Telecom and Datacom Connector, 105 Contact(s), Male, Right Angle, Solder Terminal, Plug | 1410147-1 vs 1410147-2 |