Part Details for 141014-25 by LED2WORK GmbH
Overview of 141014-25 by LED2WORK GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130141014345E1LF | Amphenol Communications Solutions | 8613 M CNR LF | |
10141014-404C000LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Plug Press Fit, 2HP+24S+2HP with guide |
Price & Stock for 141014-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
141014-25
|
TME | Lamp: system light, 42W, L: 1342mm, 4725lm, 60000h, 100°, 5200-5700K Min Qty: 1 | 0 |
|
$429.4000 | RFQ |