Part Details for 1410 by Global Specialties
Overview of 1410 by Global Specialties
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS1410-ND
|
DigiKey | PWR SPLY 90W SINGLE OUT 30V/3A Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$370.0000 | Buy Now |
DISTI #
510-1410
|
Mouser Electronics | Bench Top Power Supplies 90W DC PWR SUPPLY 0-30V 0-3A RoHS: Compliant | 2 |
|
$370.0000 | Buy Now |
|
Onlinecomponents.com | MULTIGIG: 7 Row 112 Position 1.8 mm Right Angle Daughtercard Plug Connector RoHS: Compliant | 0 |
|
$325.5800 / $343.6600 | Buy Now |
DISTI #
42021.1
|
Techni-Tool, Inc. | Global Specialties 1410 DC Power Supply, Single Output, 30 V, 3 A, 90 W, 1400 Series | 0 |
|
$370.0000 | Buy Now |
DISTI #
42021.1
|
TestEquity LLC | Global Specialties 1410 DC Power Supply, Single Output, 30 V, 3 A, 90 W, 1400 Series | 0 |
|
$370.0000 | Buy Now |