Part Details for 1410-P-17-00-0.50 by 3M Interconnect
Overview of 1410-P-17-00-0.50 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3314-103MRB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 1410-P-17-00-0.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X6492
|
Newark | 3M Cable Assemblies For Sfp+ Applications, 1410 Series, 1410-P-17-00-0.50 |3M 1410-P-17-00-0.50 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.9500 / $59.9900 | Buy Now |
DISTI #
1410-P-17-00-0.50-ND
|
DigiKey | CABLE ASSY SFP+ M-M 500MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
88 In Stock |
|
$41.9370 / $58.9100 | Buy Now |
DISTI #
517-1410-P-17-00-0.5
|
Mouser Electronics | Ribbon Cables / IDC Cables RIBBON TWIN AX 0.5M SFP STANDARD 30 AWG | 0 |
|
$44.8700 | Order Now |
DISTI #
MMM7100043589
|
Heilind Electronics | 7100043589 80001383951 Assy/TwinAx/Ext/SFP+/30AWG/.05 | Americas - 0 in Stock |
|
$51.6146 / $52.4211 | Buy Now |