Part Details for 1410-P-11-00-0.50 by 3M Interconnect
Overview of 1410-P-11-00-0.50 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410-P-11-00-0.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W1141
|
Newark | 3M Cable Assemblies For Sfp+ Applications, 1410 Series, 1410-P-11-00-0.50 |3M 1410-P-11-00-0.50 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.0000 / $63.1400 | Buy Now |
DISTI #
3M10642-ND
|
DigiKey | CABLE ASSY SFP+ M-M 500MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
95 In Stock |
|
$48.8658 / $60.6400 | Buy Now |
DISTI #
7100043583
|
Avnet Americas | 20 Position SFP+ Plug to Plug 1.64' (500.0mm) Black Shielded - Bulk (Alt: 7100043583) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4378 / $49.4414 | Buy Now |
DISTI #
517-1410-P-11-00-0.5
|
Mouser Electronics | Ribbon Cables / IDC Cables RIBBON TWIN AX 0.5M HALOGEN FREE 30 AWG | 0 |
|
$48.8600 | Order Now |
DISTI #
MMM7100043583
|
Heilind Electronics | 7100043583 80001258989 Assy/TwinAx/Ext/SFP+/30AWG/.05 | Americas - 0 in Stock |
|
$54.3312 / $55.1802 | Buy Now |
Part Details for 1410-P-11-00-0.50
1410-P-11-00-0.50 CAD Models
1410-P-11-00-0.50 Part Data Attributes
|
1410-P-11-00-0.50
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
1410-P-11-00-0.50
3M Interconnect
INTERCONNECTION DEVICE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | 3M | |
Connector Type | INTERCONNECTION DEVICE |