Part Details for 1410-L110-L1F1-S01-385800-2A by E-T-A
Overview of 1410-L110-L1F1-S01-385800-2A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410-L110-L1F1-S01-385800-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1410-L110-L1F1-S01-385800-2A-ND
|
DigiKey | CIR BRKR THRM 2A 250VAC 50VDC Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7400 | Buy Now |
DISTI #
457-0L1F1S013858002A
|
Mouser Electronics | Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret RoHS: Compliant | 0 |
|
$11.6300 / $17.2200 | Order Now |
DISTI #
71494378
|
RS | Circuit Breaker Thermal Push-To-Reset Blk Reset Button 1P Sldr 250VAC 50VDC 2A | E-T-A Circuit Protection and Control 1410-L110-L1F1-S01-385800-2A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7400 | RFQ |
DISTI #
000000000003898996
|
Sager | Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Return Min Qty: 1 | 0 |
|
$9.1400 / $18.7600 | Buy Now |