Part Details for 1410-L110-L1F1-S01-2A by E-T-A
Overview of 1410-L110-L1F1-S01-2A by E-T-A
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3314-103MRB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 1410-L110-L1F1-S01-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1410-ND
|
DigiKey | CIR BRKR THRM 2A 250VAC 50VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
362 In Stock |
|
$6.7286 / $14.6600 | Buy Now |
DISTI #
457-410L110L1F1S012A
|
Mouser Electronics | Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret RoHS: Compliant | 128 |
|
$6.6600 / $12.2400 | Buy Now |
DISTI #
71494366
|
RS | Circuit Breaker Thermal Push-To-Reset Blk Reset Button 1P Sldr 250VAC 50VDC 2A | E-T-A Circuit Protection and Control 1410-L110-L1F1-S01-2A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3800 / $14.0900 | RFQ |
|
Onlinecomponents.com | E-T-A Thermal Circuit Breaker, 1-Pole, 2A, 250VAC/50VDC, Push Button, PCB Terminal, UL 1077 RoHS: Compliant |
109 In Stock |
|
$6.5000 / $11.7100 | Buy Now |
DISTI #
67616125
|
Verical | Circuit Breaker Thermal 1Pole 2A 240VAC/28VDC Min Qty: 5 Package Multiple: 5 | Americas - 105 |
|
$9.8930 / $15.2230 | Buy Now |
DISTI #
000000000000824293
|
Sager | Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Return Min Qty: 1 | 300 |
|
$7.4100 / $13.4000 | Buy Now |
|
Master Electronics | E-T-A Thermal Circuit Breaker, 1-Pole, 2A, 250VAC/50VDC, Push Button, PCB Terminal, UL 1077 RoHS: Compliant |
109 In Stock |
|
$6.5000 / $11.7100 | Buy Now |
Part Details for 1410-L110-L1F1-S01-2A
1410-L110-L1F1-S01-2A CAD Models
1410-L110-L1F1-S01-2A Part Data Attributes
|
1410-L110-L1F1-S01-2A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1410-L110-L1F1-S01-2A
E-T-A
1 POLE(S), 2A, 240 V(AC), 28 V(DC), THROUGH HOLE, THERMAL CIRCUIT BREAKER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-T-A | |
Actuator Type | RESET BUTTON | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 200 A | |
Body Breadth | 13 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 25 mm | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSSION RESISTANT; MOISTURE RESISTANT | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | PRINTED CIRCUIT BOARD |