Part Details for 1410-L110-L1F1-S01-1.5A by E-T-A
Overview of 1410-L110-L1F1-S01-1.5A by E-T-A
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410-L110-L1F1-S01-1.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1409-ND
|
DigiKey | CIR BRKR THRM 1.5A 250VAC 50VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
314 In Stock |
|
$7.4894 / $14.9800 | Buy Now |
DISTI #
457-0L110L1F1S011.5A
|
Mouser Electronics | Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret RoHS: Compliant | 74 |
|
$7.3500 / $13.5800 | Buy Now |
DISTI #
71494346
|
RS | Circuit Breaker Thermal Push-To-Reset Blk Reset Button 1P Sldr 250VAC 50VDC 1.5A | E-T-A Circuit Protection and Control 1410-L110-L1F1-S01-1.5A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7100 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Thermal Push-To-Reset Blk Reset Button 1P Sldr 250VAC 50VDC 1.5A RoHS: Compliant |
50 In Stock |
|
$7.6200 / $15.0000 | Buy Now |
DISTI #
71326217
|
Verical | Circuit Breaker Thermal 1Pole 1.5A 240VAC/28VDC Min Qty: 5 Package Multiple: 5 Date Code: 2310 | Americas - 50 |
|
$15.9433 / $19.3299 | Buy Now |
DISTI #
000000000001198820
|
Sager | Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Return Min Qty: 1 | 0 |
|
$8.3000 / $17.0400 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal Push-To-Reset Blk Reset Button 1P Sldr 250VAC 50VDC 1.5A RoHS: Compliant |
50 In Stock |
|
$7.6200 / $15.0000 | Buy Now |
Part Details for 1410-L110-L1F1-S01-1.5A
1410-L110-L1F1-S01-1.5A CAD Models
1410-L110-L1F1-S01-1.5A Part Data Attributes
|
1410-L110-L1F1-S01-1.5A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1410-L110-L1F1-S01-1.5A
E-T-A
1 POLE(S), 1.5A, 240 V(AC), 28 V(DC), THROUGH HOLE, THERMAL CIRCUIT BREAKER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | RESET BUTTON | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 200 A | |
Body Breadth | 13 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 25 mm | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSSION RESISTANT; MOISTURE RESISTANT | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | PRINTED CIRCUIT BOARD |