Part Details for 1410-G110-L2F1-S01-2.5A by E-T-A
Overview of 1410-G110-L2F1-S01-2.5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3314-103MRB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 1410-G110-L2F1-S01-2.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1410-G110-L2F1-S01-2.5A-ND
|
DigiKey | CIR BRKR THRM 2.5A 250VAC 50VDC Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0152 | Buy Now |
DISTI #
457-0G110L2F1S012.5A
|
Mouser Electronics | Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu RoHS: Compliant | 36 |
|
$10.7400 / $18.3300 | Buy Now |
DISTI #
70128936
|
RS | Circuit Breaker Thermal Black Reset Act. Panel Mount Solder 1P 250VAC 50VDC 2.5A | E-T-A Circuit Protection and Control 1410-G110-L2F1-S01-2.5A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0800 / $15.7600 | Buy Now |
DISTI #
000000000003898968
|
Sager | Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing status o Min Qty: 1 | 0 |
|
$8.9100 / $18.2800 | Buy Now |