Part Details for 1410-L210-L2F1-S02-6.3A by E-T-A
Overview of 1410-L210-L2F1-S02-6.3A by E-T-A
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3314-103MRB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 1410-L210-L2F1-S02-6.3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08WX5784
|
Newark | Circuit Breaker, 6.3A, Product Range:1410 Series, Current Rating:6.3A, No. Of Poles:1 Pole, Voltage Rating V Dc:28Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Pcb Through Hole, Svhc:No Svhc (15-Jan-2018), Approval Rohs Compliant: Yes |Eta 1410-L210-L2F1-S02-6.3A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3400 / $13.0600 | Buy Now |
DISTI #
302-1038-ND
|
DigiKey | CIR BRKR THRM 6.3A 250VAC 50VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
526 In Stock |
|
$6.9006 / $15.1500 | Buy Now |
DISTI #
457-0L210L2F1S026.3A
|
Mouser Electronics | Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang RoHS: Compliant | 104 |
|
$6.9000 / $12.6300 | Buy Now |
DISTI #
70128949
|
RS | Circuit Breaker Thermal PCB Mount Push-To-Reset Reset Slide 1P Sldr 250VAC 6.3A | E-T-A Circuit Protection and Control 1410-L210-L2F1-S02-6.3A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$12.2400 / $15.3000 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 6.3A 240VAC/28VDC RoHS: Compliant | 0 |
|
$7.3000 / $14.2600 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
000000000000029737
|
Sager | Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features changeov Min Qty: 1 | 11 |
|
$7.6200 / $13.7800 | Buy Now |
Part Details for 1410-L210-L2F1-S02-6.3A
1410-L210-L2F1-S02-6.3A CAD Models
1410-L210-L2F1-S02-6.3A Part Data Attributes
|
1410-L210-L2F1-S02-6.3A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1410-L210-L2F1-S02-6.3A
E-T-A
1 POLE(S), 6.3A, 240 V(AC), 28 V(DC), THROUGH HOLE, THERMAL CIRCUIT BREAKER,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | RESET SLIDE | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 200 A | |
Body Breadth | 9 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 28 mm | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSSION RESISTANT | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | PRINTED CIRCUIT BOARD |