Part Details for 1410-G111-L2F1-S01-1.5A by E-T-A
Overview of 1410-G111-L2F1-S01-1.5A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3314-103MRB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 1410-G111-L2F1-S01-1.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1410G111L2F1S01-1-ND
|
DigiKey | CIR BRKR THRM 1.5A 250VAC 50VDC Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3438 | Buy Now |
DISTI #
457-0G111L2F1S011.5A
|
Mouser Electronics | Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu RoHS: Compliant | 0 |
|
$11.0500 / $17.4800 | Order Now |
DISTI #
71494257
|
RS | Circuit Breaker Thermal Black Reset Act. Panel Mount Solder 1P 250VAC 50VDC 1.5A | E-T-A Circuit Protection and Control 1410-G111-L2F1-S01-1.5A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3100 / $16.2200 | Buy Now |
DISTI #
000000000001195225
|
Sager | Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing status o Min Qty: 1 | 0 |
|
$9.1700 / $18.8200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$15.0000 / $23.0800 | Buy Now |
Part Details for 1410-G111-L2F1-S01-1.5A
1410-G111-L2F1-S01-1.5A CAD Models
1410-G111-L2F1-S01-1.5A Part Data Attributes
|
1410-G111-L2F1-S01-1.5A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1410-G111-L2F1-S01-1.5A
E-T-A
CIRC BREAK 1.5AMP 240V FAST
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-T-A | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER |