141-9.216M-32-S-TR
Oscilent Corp
Description: Parallel - Fundamental Quartz Crystal, 9.216MHz Nom, HC-49U, 2 PIN

Overview of 141-9.216M-32-S-TR by Oscilent Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL8216MEVAL1Z Renesas Electronics Corporation Complete High Voltage 80V, 4A DC/DC Power Module Evaluation Board
ISL8216MIRZ-T Renesas Electronics Corporation Complete High Voltage 80V, 4A DC/DC Power Module
ISL8216MIRZ Renesas Electronics Corporation Complete High Voltage 80V, 4A DC/DC Power Module

CAD Models for 141-9.216M-32-S-TR by Oscilent Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 141-9.216M-32-S-TR by Oscilent Corp

141-9.216M-32-S-TR
Oscilent Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OSCILENT CORP
Package Description
HC-49U, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
AT-CUT; TR
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
50 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Load Capacitance
32 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
9.216 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L11.05XB4.65XH13.2 (mm)/L0.435XB0.183XH0.52 (inch)
Series Resistance
50 Ω
Surface Mount
NO
Want to compare parts?
  1. 141-9.216M-32-S-TR
    Oscilent Corp
    Parallel - Fundamental Quartz Crystal, 9.216MHz Nom, HC-49U, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 141-9.216M-32-S-TR by Oscilent Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 141-9.216M-32-S-TR by Oscilent Corp

Select Manufacturer
Which Manufacturer of 141-9.216M-32-S-TR would you like to use for your alert(s)?
  • Please alert me when 141-9.216M-32-S-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 141-9.216M-32-S-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 141-9.216M-32-S-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 141-9.216M-32-S-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 141-9.216M-32-S-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 141-9.216M-32-S-TR by Oscilent Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: