Part Details for 141-5SM+ by Mini-Circuits
Overview of 141-5SM+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 141-5SM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1532
|
Newark | Rf Cable Assemblies Hflex Bl Ca Sm/Sm 5" Rohs |Mini-Circuits 141-5SM+ RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3157-141-5SM+-ND
|
DigiKey | COAX CBL SMA TO SMA Min Qty: 1 Lead time: 2 Weeks Container: Bag |
24 In Stock |
|
$15.9250 / $16.2600 | Buy Now |
DISTI #
139-141-5SM
|
Mouser Electronics | RF Cable Assemblies HFLEX BL CA SM/SM 5" RoHS RoHS: Compliant | 441 |
|
$15.7400 / $16.2600 | Buy Now |