Part Details for 141-50SM+ by Mini-Circuits
Overview of 141-50SM+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 141-50SM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-141-50SM+-ND
|
DigiKey | COAX CBL SMA TO SMA Min Qty: 1 Lead time: 2 Weeks Container: Bag |
37 In Stock |
|
$47.7500 / $48.9500 | Buy Now |
DISTI #
139-141-50SM
|
Mouser Electronics | RF Cable Assemblies HFLEX BL CA SM/SM 50" RoHS RoHS: Compliant | 100 |
|
$48.0800 / $48.9500 | Buy Now |
Part Details for 141-50SM+
141-50SM+ CAD Models
141-50SM+ Part Data Attributes
|
141-50SM+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
141-50SM+
Mini-Circuits
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Side1 | SMA MALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 0.163 mm | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |