Part Details for 141-3SMR+ by Mini-Circuits
Overview of 141-3SMR+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV8353SMRTAT | Texas Instruments | 100-V three-phase smart gate driver with three current shunt amplifiers |
Price & Stock for 141-3SMR+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-141-3SMR+-ND
|
DigiKey | COAX CBL SMA TO SMA Min Qty: 1 Lead time: 2 Weeks Container: Bag |
24 In Stock |
|
$21.8250 / $22.4400 | Buy Now |
DISTI #
139-141-3SMR
|
Mouser Electronics | RF Cable Assemblies HFLEX BL CA SMR/SMR 3" RoHS RoHS: Compliant | 52 |
|
$21.9200 / $22.4400 | Buy Now |