Part Details for 141-3901-806 by Artesyn Embedded Technologies
Overview of 141-3901-806 by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER1390-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, | |
SER1390-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, 5353, |
Price & Stock for 141-3901-806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R9701
|
Newark | Rf/Coaxial Sma Plug-Jack Attenuator, Straight, 50 Ohm, Rf Attenuator Interface Type:Sma Plug To Sma Jack, Attenuation:6Db, Frequency Range:Dc To 6Ghz, Input Power:2W, Impedance:50Ohm, Attenuator Body Material:Stainless Steel Rohs Compliant: Yes |Artesyn Embedded Technologies 141-3901-806 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 141-3901-806
141-3901-806 CAD Models
141-3901-806 Part Data Attributes
|
141-3901-806
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
141-3901-806
Artesyn Embedded Technologies
RF/Microwave Attenuator, 0 MHz - 6000 MHz RF/MICROWAVE FIXED ATTENUATOR, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | GOLD | |
VSWR-Max | 1.25 |