Part Details for 141-24SMRSM+ by Mini-Circuits
Overview of 141-24SMRSM+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 141-24SMRSM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-141-24SMRSM+-ND
|
DigiKey | HFLEX BL CA SMR/SM 24" ROHS Min Qty: 1 Lead time: 7 Weeks Container: Bag |
20 In Stock |
|
$26.5400 | Buy Now |
DISTI #
139-141-24SMRSM
|
Mouser Electronics | RF Cable Assemblies HFLEX BL CA SMR/SM 24" RoHS RoHS: Compliant | 86 |
|
$26.5900 / $27.2800 | Buy Now |
Part Details for 141-24SMRSM+
141-24SMRSM+ CAD Models
141-24SMRSM+ Part Data Attributes
|
141-24SMRSM+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
141-24SMRSM+
Mini-Circuits
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Connector Type | INTERCONNECTION DEVICE |