Part Details for 141-24SMNM+ by Mini-Circuits
Overview of 141-24SMNM+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 141-24SMNM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6260
|
Newark | Rf Cable Assemblies Hand-Flex Interconnect, 0.141" Center Diameter, 18.0 Ghz |Mini-Circuits 141-24SMNM+ RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3157-141-24SMNM+-ND
|
DigiKey | CBL ASSY SMA-NTYPE PLUG-PLUG 24" Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$34.1100 | Buy Now |
DISTI #
139-141-24SMNM
|
Mouser Electronics | RF Cable Assemblies HFLEX BL CA SM/NM 24" RoHS RoHS: Compliant | 85 |
|
$34.3100 / $35.0200 | Buy Now |
Part Details for 141-24SMNM+
141-24SMNM+ CAD Models
141-24SMNM+ Part Data Attributes
|
141-24SMNM+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
141-24SMNM+
Mini-Circuits
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Side1 | SMA MALE | |
Connector Side2 | N MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 4.14 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.61 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |