There are no models available for this part yet.
Overview of 141-11SM+ by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-11SM | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD | |
132-11SMJLB | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-11SMJLD | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 141-11SM+ by Mini-Circuits
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3157-141-11SM+-ND
|
DigiKey | HFLEX BL CA SM/SM 11" ROHS Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.4600 | Buy Now | |
DISTI #
139-141-11SM
|
Mouser Electronics | RF Cable Assemblies HFLEX BL CA SM/SM 11" RoHS RoHS: Compliant | 28 |
|
$18.3200 / $19.0100 | Buy Now |
CAD Models for 141-11SM+ by Mini-Circuits
Part Data Attributes for 141-11SM+ by Mini-Circuits
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Mini-Circuits
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER CLAD STEEL
|
Connector Side1
|
SMA MALE
|
Connector Side2
|
SMA MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
Diameter
|
4.14 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Jacket Material
|
FLUORINATED ETHYLENE PROPYLENE
|
Length
|
0.279 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Shielding
|
YES
|
Wire and Cable Name
|
COMMUNICATION CABLE
|