Part Details for 141-0701-622 by Cinch Connectivity Solutions
Overview of 141-0701-622 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 141-0701-622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J903-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SOLDER Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8567 | Buy Now |
DISTI #
530-141-0701-622
|
Mouser Electronics | RF Connectors / Coaxial Connectors SS 2-HOLE FLANGE MNT RECEPTACLE RoHS: Not Compliant | 0 |
|
$12.8300 / $12.8900 | Order Now |
DISTI #
74421274
|
RS | MCX Non-Magnetic Jack Assembly, Right Angle, PCB Mount | Johnson-Cinch Connectivity Solutions 141-0701-622 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9300 | RFQ |
DISTI #
EFJ141-0701-622
|
Interstate Connecting Components | SMA JACK ASSEMBLY, 2 HOLE FLAN SMA STAINLESS STEEL | 0 |
|
Buy Now | |
DISTI #
141-0701-622
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$11.2200 / $12.8200 | Buy Now |
Part Details for 141-0701-622
141-0701-622 CAD Models
141-0701-622 Part Data Attributes
|
141-0701-622
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
141-0701-622
Cinch Connectivity Solutions
RF SMA Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF SMA CONNECTOR |